Part Details for GSD2004S-E3-08 by Vishay Intertechnologies
Overview of GSD2004S-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD2004S-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6073
|
Newark | Diode, Small Sig, Dual, 300V, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):225Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay GSD2004S-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16825 |
|
$0.0850 / $0.2950 | Buy Now |
DISTI #
43X2899
|
Newark | Diode, Switching, 0.225A, 300V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:300V, Average Forward Current:225Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:4A Rohs Compliant: Yes |Vishay GSD2004S-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
09X4197
|
Newark | Diode, Switching, 0.225A, 300V, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):225Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Diode Case Style:Sot-23 Rohs Compliant: Yes |Vishay GSD2004S-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
GSD2004S-E3-08
|
Avnet Americas | Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSD2004S-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
78-GSD2004S-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300 Volt 225mA 50ns Dual Series RoHS: Compliant | 27564 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | GSD2004S Series 240 V 225 mA Small Signal High Voltage Switching Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Future Electronics | GSD2004S Series 240 V 225 mA Small Signal High Voltage Switching Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0265 / $0.0301 | Buy Now |
|
Bristol Electronics | 55744 |
|
RFQ | ||
|
Quest Components | 0.225A, 300V, 2 ELEMENT, SILICON, SIGNAL DIODE | 44595 |
|
$0.0309 / $0.2060 | Buy Now |
DISTI #
GSD2004S-E3-08
|
TTI | Diodes - General Purpose, Power, Switching 300 Volt 225mA 50ns Dual Series RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0299 / $0.0356 | Buy Now |
Part Details for GSD2004S-E3-08
GSD2004S-E3-08 CAD Models
GSD2004S-E3-08 Part Data Attributes:
|
GSD2004S-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004S-E3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSD2004S-E3-08
This table gives cross-reference parts and alternative options found for GSD2004S-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD2004S-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004S-HE3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | GSD2004S-E3-08 vs GSD2004S-HE3-08 |
MMBD2004S-7-F | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | GSD2004S-E3-08 vs MMBD2004S-7-F |
MMBD2004S-7 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | GSD2004S-E3-08 vs MMBD2004S-7 |
CMPD2004STR | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | GSD2004S-E3-08 vs CMPD2004STR |
GSD2004S-V-GS08 | DIODE 0.225 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | GSD2004S-E3-08 vs GSD2004S-V-GS08 |
GSD2004S-HE3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | GSD2004S-E3-08 vs GSD2004S-HE3-18 |
CMPD2004S | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PACKAGE-3 | Central Semiconductor Corp | GSD2004S-E3-08 vs CMPD2004S |
GSD2004S-GS08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | GSD2004S-E3-08 vs GSD2004S-GS08 |