Part Details for GSB1305C1R0N by Chipcera Technology Co Ltd
Overview of GSB1305C1R0N by Chipcera Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSB1305C1R0N
GSB1305C1R0N CAD Models
GSB1305C1R0N Part Data Attributes
|
GSB1305C1R0N
Chipcera Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSB1305C1R0N
Chipcera Technology Co Ltd
General Purpose Inductor, 1uH, 30%, 5337
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIPCERA TECHNOLOGY CO LTD | |
Package Description | 5337 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5337 | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 5.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Rated Current-Max | 5 A | |
Tolerance | 30% |