Part Details for GSB102M6.3 by Gemmy Electronics Co Ltd
Overview of GSB102M6.3 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSB102M6.3
GSB102M6.3 CAD Models
GSB102M6.3 Part Data Attributes
|
GSB102M6.3
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSB102M6.3
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Manufacturer Series | GSB(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | GSB(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for GSB102M6.3
This table gives cross-reference parts and alternative options found for GSB102M6.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSB102M6.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS0J102MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | GSB102M6.3 vs URS0J102MPD1AA |
NRE-LS102M6.3V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GSB102M6.3 vs NRE-LS102M6.3V10X9TBNF |
SEA102M0JSC1009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | GSB102M6.3 vs SEA102M0JSC1009 |
ESRG6R3ETE102MJ09C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | GSB102M6.3 vs ESRG6R3ETE102MJ09C |
URS0J102MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | GSB102M6.3 vs URS0J102MPD |
NRE-LX102M6.3V10X9TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GSB102M6.3 vs NRE-LX102M6.3V10X9TB12.7MMPNF |
NRE-LS102M6.3V10X9TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | GSB102M6.3 vs NRE-LS102M6.3V10X9TB12.7MMPF |
URS0J102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | GSB102M6.3 vs URS0J102MPD1CP |
NRE-LS102M6.3V10X9TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | GSB102M6.3 vs NRE-LS102M6.3V10X9TBSTF |
6.3WA1000MEFC10X9 | CAP ALUM 1000UF 20% 6.3V RADIAL | Rubycon Corporation | GSB102M6.3 vs 6.3WA1000MEFC10X9 |