GSA1-R
Description: Electric Fuse, Slow Blow, 1A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT

Overview of GSA1-R by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for GSA1-R by Bel Fuse

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.6775
  • 250 $0.5682
  • 1,000 $0.5258
  • 3,000 $0.4826
  • 5,000 $0.4754
  • 8,000 $0.4682
  • 10,000 $0.4612
  • 15,000 $0.4543
$0.4543 / $0.6775 Buy Now
DISTI # 000000000002398334
Sager Cartridge Fuses Min Qty: 1000 0
  • 1,000 $0.4868
  • 3,000 $0.4624
  • 6,000 $0.4511
$0.4511 / $0.4868 Buy Now

CAD Models for GSA1-R by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSA1-R by Bel Fuse

GSA1-R
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
SLOW
Body Height
31.8 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6x32mm
Joule Integral-Nom
16 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
10000 A
Rated Current
1 A
Rated Voltage(AC)
125 V
Reference Standard
CE; CSA; PSE; UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. GSA1-R
    Bel Fuse
    Electric Fuse, Slow Blow, 1A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSA1-R by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSA1-R by Bel Fuse

Select Manufacturer
Which Manufacturer of GSA1-R would you like to use for your alert(s)?
  • Please alert me when GSA1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSA1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSA1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSA1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSA1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSA1-R by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: