Part Details for GS882Z36GB-80 by GSI Technology
Overview of GS882Z36GB-80 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS882Z36GB-80
GS882Z36GB-80 CAD Models
GS882Z36GB-80 Part Data Attributes
|
GS882Z36GB-80
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS882Z36GB-80
GSI Technology
ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 14 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS882Z36GB-80
This table gives cross-reference parts and alternative options found for GS882Z36GB-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS882Z36GB-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS882Z36GB-80T | ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z36GB-80 vs GS882Z36GB-80T |
GS882Z36B-80IT | ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z36GB-80 vs GS882Z36B-80IT |
GS882Z36B-80I | ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z36GB-80 vs GS882Z36B-80I |
GS882Z36GB-80IT | ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z36GB-80 vs GS882Z36GB-80IT |
GS882Z36B-80 | ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z36GB-80 vs GS882Z36B-80 |
GS882Z36GB-80I | ZBT SRAM, 256KX36, 14ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z36GB-80 vs GS882Z36GB-80I |