Part Details for GS882Z18GB-66T by GSI Technology
Overview of GS882Z18GB-66T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GS882Z18GB-66T
GS882Z18GB-66T CAD Models
GS882Z18GB-66T Part Data Attributes
|
GS882Z18GB-66T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS882Z18GB-66T
GSI Technology
ZBT SRAM, 512KX18, 18ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 18 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS882Z18GB-66T
This table gives cross-reference parts and alternative options found for GS882Z18GB-66T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS882Z18GB-66T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS882Z18B-66T | ZBT SRAM, 512KX18, 18ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18GB-66T vs GS882Z18B-66T |
GS882Z18GB-66 | ZBT SRAM, 512KX18, 18ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18GB-66T vs GS882Z18GB-66 |
GS882Z18GB-66I | ZBT SRAM, 512KX18, 18ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18GB-66T vs GS882Z18GB-66I |
GS882Z18B-66 | ZBT SRAM, 512KX18, 18ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18GB-66T vs GS882Z18B-66 |