Part Details for GS882Z18BB-225 by GSI Technology
Overview of GS882Z18BB-225 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GS882Z18BB-225
GS882Z18BB-225 CAD Models
GS882Z18BB-225 Part Data Attributes
|
GS882Z18BB-225
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS882Z18BB-225
GSI Technology
ZBT SRAM, 512KX18, 6ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS882Z18BB-225
This table gives cross-reference parts and alternative options found for GS882Z18BB-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS882Z18BB-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS882Z18BGB-225IT | ZBT SRAM, 512KX18, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18BB-225 vs GS882Z18BGB-225IT |
GS882Z18BB-225T | ZBT SRAM, 512KX18, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18BB-225 vs GS882Z18BB-225T |
GS882Z18BGB-225T | ZBT SRAM, 512KX18, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18BB-225 vs GS882Z18BGB-225T |
GS882Z18BB-225IT | ZBT SRAM, 512KX18, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18BB-225 vs GS882Z18BB-225IT |
GS882Z18BGB-225 | ZBT SRAM, 512KX18, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS882Z18BB-225 vs GS882Z18BGB-225 |