Part Details for GS88237AB-225IT by GSI Technology
Overview of GS88237AB-225IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS88237AB-225IT
GS88237AB-225IT CAD Models
GS88237AB-225IT Part Data Attributes
|
GS88237AB-225IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS88237AB-225IT
GSI Technology
Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Clock Frequency-Max (fCLK) | 225 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS88237AB-225IT
This table gives cross-reference parts and alternative options found for GS88237AB-225IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88237AB-225IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88237AGB-225I | Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88237AB-225IT vs GS88237AGB-225I |
GS88237AGB-225IT | Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88237AB-225IT vs GS88237AGB-225IT |
GS88237AB-225T | Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88237AB-225IT vs GS88237AB-225T |
GS88237AB-225 | Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88237AB-225IT vs GS88237AB-225 |
GS88237AB-225I | Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88237AB-225IT vs GS88237AB-225I |
GS88237AGB-225T | Cache SRAM, 256KX36, 2.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88237AB-225IT vs GS88237AGB-225T |