Part Details for GS88236BGB-225I by GSI Technology
Overview of GS88236BGB-225I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2225IUH#TRPBF | Analog Devices | 12-B, 10Msps L Pwr 3V ADC | |
LTC2225IUH#PBF | Analog Devices | 12-B, 10Msps L Pwr 3V ADC | |
LTC4225IUFD-1#PBF | Analog Devices | 2x Ideal Diode & Hot Swap Cntr |
Part Details for GS88236BGB-225I
GS88236BGB-225I CAD Models
GS88236BGB-225I Part Data Attributes
|
GS88236BGB-225I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS88236BGB-225I
GSI Technology
Cache SRAM, 256KX36, 6ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS88236BGB-225I
This table gives cross-reference parts and alternative options found for GS88236BGB-225I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88236BGB-225I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88236BB-225I | Cache SRAM, 256KX36, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88236BGB-225I vs GS88236BB-225I |
GS88236BGB-225T | Cache SRAM, 256KX36, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88236BGB-225I vs GS88236BGB-225T |
GS88236BB-225T | Cache SRAM, 256KX36, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88236BGB-225I vs GS88236BB-225T |
GS88236BGB-225IT | Cache SRAM, 256KX36, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88236BGB-225I vs GS88236BGB-225IT |
GS88236BGB-225 | Cache SRAM, 256KX36, 6ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88236BGB-225I vs GS88236BGB-225 |