There are no models available for this part yet.
Overview of GS88219AB-200T by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200TRZ-EP | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200TRZ-EP-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape |
CAD Models for GS88219AB-200T by GSI Technology
Part Data Attributes for GS88219AB-200T by GSI Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
119
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
2.5 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY
|
JESD-30 Code
|
R-PBGA-B119
|
JESD-609 Code
|
e0
|
Length
|
22 mm
|
Memory Density
|
9437184 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
18
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
119
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX18
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
14 mm
|
Alternate Parts for GS88219AB-200T
This table gives cross-reference parts and alternative options found for GS88219AB-200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88219AB-200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88219AGB-200I | Cache SRAM, 512KX18, 2.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88219AB-200T vs GS88219AGB-200I |
GS88219AB-200I | Cache SRAM, 512KX18, 2.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88219AB-200T vs GS88219AB-200I |
GS88219AB-200IT | Cache SRAM, 512KX18, 2.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88219AB-200T vs GS88219AB-200IT |
GS88219AGB-200T | Cache SRAM, 512KX18, 2.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | GSI Technology | GS88219AB-200T vs GS88219AGB-200T |