Part Details for GS88218CB-200IVT by GSI Technology
Overview of GS88218CB-200IVT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS88218CB-200IVT
GS88218CB-200IVT CAD Models
GS88218CB-200IVT Part Data Attributes
|
GS88218CB-200IVT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS88218CB-200IVT
GSI Technology
Cache SRAM, 512KX18, 6.5ns, CMOS, PBGA119, FPBGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.77 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS88218CB-200IVT
This table gives cross-reference parts and alternative options found for GS88218CB-200IVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88218CB-200IVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS88218CGB-200IV | GSI Technology | Check for Price | Cache SRAM, 512KX18, 6.5ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119 | GS88218CB-200IVT vs GS88218CGB-200IV |
GS88218CB-200VT | GSI Technology | Check for Price | Cache SRAM, 512KX18, 6.5ns, CMOS, PBGA119, FPBGA-119 | GS88218CB-200IVT vs GS88218CB-200VT |
GS88218CGB-200V | GSI Technology | Check for Price | Cache SRAM, 512KX18, 6.5ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119 | GS88218CB-200IVT vs GS88218CGB-200V |
GS88218CB-200IV | GSI Technology | Check for Price | Cache SRAM, 512KX18, 6.5ns, CMOS, PBGA119, FPBGA-119 | GS88218CB-200IVT vs GS88218CB-200IV |