Memory
GS881E32BGT-250IVT
GSI Technology
Description: Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Overview of GS881E32BGT-250IVT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS881E32BGT-250IVT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS881E32BGT-250IVT by GSI Technology

GS881E32BGT-250IVT
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
8388608 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS881E32BGT-250IVT
    GSI Technology
    Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for GS881E32BGT-250IVT

This table gives cross-reference parts and alternative options found for GS881E32BGT-250IVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS881E32BGT-250IVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS881E32BGT-250V Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BGT-250V
GS881E32BGT-250IV Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BGT-250IV
GS881E32BT-250VT Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BT-250VT
Part Number Description Manufacturer Compare
GS881E32BT-250V Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BT-250V
GS881E32BT-250VT Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BT-250VT
GS881E32BGT-250IV Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BGT-250IV
GS881E32BGT-250V Cache SRAM, 256KX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E32BGT-250IVT vs GS881E32BGT-250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS881E32BGT-250IVT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS881E32BGT-250IVT by GSI Technology

  • Please alert me when GS881E32BGT-250IVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS881E32BGT-250IVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS881E32BGT-250IVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS881E32BGT-250IVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS881E32BGT-250IVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS881E32BGT-250IVT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: