Part Details for GS881E18BD-166T by GSI Technology
Overview of GS881E18BD-166T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB16-6TSLD | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WB16-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WB16-6T | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part Details for GS881E18BD-166T
GS881E18BD-166T CAD Models
GS881E18BD-166T Part Data Attributes
|
GS881E18BD-166T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS881E18BD-166T
GSI Technology
Cache SRAM, 512KX18, 7ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS881E18BD-166T
This table gives cross-reference parts and alternative options found for GS881E18BD-166T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS881E18BD-166T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS881E18BGD-166 | Cache SRAM, 512KX18, 7ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS881E18BD-166T vs GS881E18BGD-166 |
GS881E18BGD-166IT | Cache SRAM, 512KX18, 7ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS881E18BD-166T vs GS881E18BGD-166IT |
GS881E18BD-166 | Cache SRAM, 512KX18, 7ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS881E18BD-166T vs GS881E18BD-166 |
GS881E18BD-166IT | Cache SRAM, 512KX18, 7ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS881E18BD-166T vs GS881E18BD-166IT |