Part Details for GS88118CGT-333 by GSI Technology
Overview of GS88118CGT-333 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS88118CGT-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS88118CGT-333
|
Avnet Americas | SRAM Chip Sync Single 2.5V/3.3V 9M-Bit 512K x 18 4.5ns/2.5ns 100-Pin TQFP Tray - Trays (Alt: GS88118CGT-333) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$22.6200 / $25.7400 | Buy Now |
DISTI #
464-GS88118CGT-333
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 18 9M RoHS: Compliant | 0 |
|
$21.6100 / $24.8700 | Order Now |
Part Details for GS88118CGT-333
GS88118CGT-333 CAD Models
GS88118CGT-333 Part Data Attributes
|
GS88118CGT-333
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS88118CGT-333
GSI Technology
Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 4.5 ns | |
Additional Feature | ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY, FLOW THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-XQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS88118CGT-333
This table gives cross-reference parts and alternative options found for GS88118CGT-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88118CGT-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88118CGT-333T | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS88118CGT-333 vs GS88118CGT-333T |
GS88118CT-333T | Cache SRAM, 512KX18, CMOS, TQFP-100 | GSI Technology | GS88118CGT-333 vs GS88118CT-333T |
GS88118CT-333IT | Cache SRAM, 512KX18, CMOS, TQFP-100 | GSI Technology | GS88118CGT-333 vs GS88118CT-333IT |