Part Details for GS88018BGT-250T by Rochester Electronics LLC
Overview of GS88018BGT-250T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ625(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
X9250TS24Z-2.7T1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) |
Part Details for GS88018BGT-250T
GS88018BGT-250T CAD Models
GS88018BGT-250T Part Data Attributes
|
GS88018BGT-250T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
GS88018BGT-250T
Rochester Electronics LLC
Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS88018BGT-250T
This table gives cross-reference parts and alternative options found for GS88018BGT-250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88018BGT-250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88018BGT-250IT | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018BGT-250IT |
GS88018BT-250 | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018BT-250 |
GS88018BT-250IT | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018BT-250IT |
GS88018CT-250I | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018CT-250I |
GS88018BT-250I | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018BT-250I |
GS88018CT-250 | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018CT-250 |
GS88018CT-250IT | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018CT-250IT |
GS88018BGT-250I | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018BGT-250I |
GS88018BT-250T | Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | GS88018BGT-250T vs GS88018BT-250T |