Part Details for GS8672D36BE-333IT by GSI Technology
Overview of GS8672D36BE-333IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8672D36BE-333IT
GS8672D36BE-333IT CAD Models
GS8672D36BE-333IT Part Data Attributes:
|
GS8672D36BE-333IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672D36BE-333IT
GSI Technology
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.62 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672D36BE-333IT
This table gives cross-reference parts and alternative options found for GS8672D36BE-333IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D36BE-333IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61QDB42M36A-333B3I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165 | Integrated Silicon Solution Inc | GS8672D36BE-333IT vs IS61QDB42M36A-333B3I |
GS8662D36E-333I | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8662D36E-333I |
GS8662D36BGD-333I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8662D36BGD-333I |
GS8672D36BE-333I | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8672D36BE-333I |
IS61QDB42M36A-333M3I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | GS8672D36BE-333IT vs IS61QDB42M36A-333M3I |
IS61QDB42M36A-333B3LI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 | Integrated Silicon Solution Inc | GS8672D36BE-333IT vs IS61QDB42M36A-333B3LI |
GS8662D36E-333IT | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8662D36E-333IT |
GS8672D36BGE-333IT | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8672D36BGE-333IT |
GS8662D36BD-333IT | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8662D36BD-333IT |
GS8662D36GE-333I | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-333IT vs GS8662D36GE-333I |