Part Details for GS8672D18BE-300 by GSI Technology
Overview of GS8672D18BE-300 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8672D18BE-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8672D18BE-300
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA - Bulk (Alt: GS8672D18BE-300) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
464-GS8672D18BE-300
|
Mouser Electronics | SRAM RoHS: Not Compliant | 0 |
|
$108.0500 / $125.3500 | Order Now |
Part Details for GS8672D18BE-300
GS8672D18BE-300 CAD Models
GS8672D18BE-300 Part Data Attributes
|
GS8672D18BE-300
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672D18BE-300
GSI Technology
Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672D18BE-300
This table gives cross-reference parts and alternative options found for GS8672D18BE-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D18BE-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8662D18BGD-300T | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D18BE-300 vs GS8662D18BGD-300T |
CY7C1513KV18-300BZXC | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-300 vs CY7C1513KV18-300BZXC |
IS61QDB44M18A-300M3L | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | GS8672D18BE-300 vs IS61QDB44M18A-300M3L |
CY7C1513AV18-300BZXC | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-300 vs CY7C1513AV18-300BZXC |
GS8662D18BD-300 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D18BE-300 vs GS8662D18BD-300 |
CY7C1513KV18-300BZC | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-300 vs CY7C1513KV18-300BZC |
CY7C1513KV18-300BZXC | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | GS8672D18BE-300 vs CY7C1513KV18-300BZXC |
IS61QDB44M18-300M3L | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | GS8672D18BE-300 vs IS61QDB44M18-300M3L |
CY7C1513V18-300BZC | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-300 vs CY7C1513V18-300BZC |
CY7C1513JV18-300BZXC | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | GS8672D18BE-300 vs CY7C1513JV18-300BZXC |