Datasheets
GS8662T07BD-333I by: GSI Technology

DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Part Details for GS8662T07BD-333I by GSI Technology

Overview of GS8662T07BD-333I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL3333IRZ-T7A Renesas Electronics Corporation 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers

Price & Stock for GS8662T07BD-333I

Part # Distributor Description Stock Price Buy
DISTI # GS8662T07BD-333I
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 8M x 8 0.45ns 165-Pin FBGA Bulk - Bulk (Alt: GS8662T07BD-333I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $102.0690
  • 288 $100.2132
  • 576 $95.2644
  • 864 $92.7900
  • 1,152 $89.6970
  • 1,440 $85.3668
  • 14,400 $82.8924
$82.8924 / $102.0690 Buy Now
DISTI # 464-GS8662T07BD-333I
Mouser Electronics SRAM 1.8 or 1.5V 8M x 8 64M 0
  • 15 $96.9600
  • 30 $94.8300
  • 60 $92.8400
$92.8400 / $96.9600 Order Now

Part Details for GS8662T07BD-333I

GS8662T07BD-333I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8662T07BD-333I Part Data Attributes

GS8662T07BD-333I GSI Technology
Buy Now Datasheet
Compare Parts:
GS8662T07BD-333I GSI Technology DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE, LATE WRITE
JESD-30 Code R-PBGA-B165
JESD-609 Code e0
Length 15 mm
Memory Density 67108864 bit
Memory IC Type DDR SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 165
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for GS8662T07BD-333I

This table gives cross-reference parts and alternative options found for GS8662T07BD-333I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662T07BD-333I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8662T07BGD-333I DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662T07BGD-333I
Part Number Description Manufacturer Compare
CY7C1522AV18-167BZXI DDR SRAM, 8MX8, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T07BD-333I vs CY7C1522AV18-167BZXI
GS8662S08GE-250 DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662S08GE-250
GS8662S08GE-167I DDR SRAM, 8MX8, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662S08GE-167I
GS8662D07BD-350IT DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662D07BD-350IT
CY7C1511AV18-200BZC QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T07BD-333I vs CY7C1511AV18-200BZC
GS8662Q08E-278I Standard SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662Q08E-278I
GS8662D08BGD-300IT QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662D08BGD-300IT
CY7C2561KV18-450BZXC QDR SRAM, 8MX8, 0.37ns, CMOS, PBGA165, 15 X 13 MM, 1.4 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS8662T07BD-333I vs CY7C2561KV18-450BZXC
GS8662D08BD-167 Standard SRAM, 8MX8, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662D08BD-167
GS8662D06BD-550T Standard SRAM, 8MX8, 0.29ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T07BD-333I vs GS8662D06BD-550T

GS8662T07BD-333I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662T07BD-333I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662T07BD-333I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662T07BD-333I would you like to use for your alert(s)?
  • Please alert me when GS8662T07BD-333I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662T07BD-333I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662T07BD-333I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662T07BD-333I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662T07BD-333I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662T07BD-333I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: