Memory
GS8645Z18T-200T
GSI Technology
Description: ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100

Overview of GS8645Z18T-200T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for GS8645Z18T-200T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8645Z18T-200T by GSI Technology

GS8645Z18T-200T
GSI Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS8645Z18T-200T
    GSI Technology
    ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for GS8645Z18T-200T

This table gives cross-reference parts and alternative options found for GS8645Z18T-200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8645Z18T-200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8645Z18T-200 ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8645Z18T-200
Part Number Description Manufacturer Compare
GS8640Z18GT-250VT ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8640Z18GT-250VT
GS8640Z18T-167IV ZBT SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8640Z18T-167IV
CY7C1473V33-117AC ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS8645Z18T-200T vs CY7C1473V33-117AC
GS8640ZV18T-250I ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8640ZV18T-250I
GS864518T-225 Cache SRAM, 4MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS864518T-225
CY7C1483V33-150BGC Standard SRAM, 4MX18, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GS8645Z18T-200T vs CY7C1483V33-150BGC
GS8640E18T-300I Cache SRAM, 4MX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8640E18T-300I
CY7C1483V33-133BZI Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor GS8645Z18T-200T vs CY7C1483V33-133BZI
GS8640V18GT-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8640V18GT-300T
GS8640Z18T-200IT ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8645Z18T-200T vs GS8640Z18T-200IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8645Z18T-200T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8645Z18T-200T by GSI Technology

  • Please alert me when GS8645Z18T-200T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS8645Z18T-200T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8645Z18T-200T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS8645Z18T-200T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8645Z18T-200T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8645Z18T-200T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: