Part Details for GS8644Z72C-133I by GSI Technology
Overview of GS8644Z72C-133I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91133IIPZ-T | Renesas Electronics Corporation | High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass | |
ISL69133IRAZ | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller | |
ISL91133IIO-EVZ | Renesas Electronics Corporation | High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass Evaluation Boards |
Part Details for GS8644Z72C-133I
GS8644Z72C-133I CAD Models
GS8644Z72C-133I Part Data Attributes
|
GS8644Z72C-133I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8644Z72C-133I
GSI Technology
ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA209,11X19,40 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B209 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA209,11X19,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.16 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8644Z72C-133I
This table gives cross-reference parts and alternative options found for GS8644Z72C-133I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z72C-133I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8644Z72C-133 | ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8644Z72C-133I vs GS8644Z72C-133 |
GS8644Z72C-133T | ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8644Z72C-133I vs GS8644Z72C-133T |
GS8644Z72GC-133I | ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8644Z72C-133I vs GS8644Z72GC-133I |
GS8644Z72C-133IT | ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8644Z72C-133I vs GS8644Z72C-133IT |
GS8644Z72GC-133IT | ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8644Z72C-133I vs GS8644Z72GC-133IT |
GS8644Z72GC-133 | ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8644Z72C-133I vs GS8644Z72GC-133 |