Datasheets
GS8644Z36GE-250VT by: GSI Technology

ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Part Details for GS8644Z36GE-250VT by GSI Technology

Overview of GS8644Z36GE-250VT by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for GS8644Z36GE-250VT

Part # Distributor Description Stock Price Buy
DISTI # GS8644Z36GE-250VT
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA T/R - Tape and Reel (Alt: GS8644Z36GE-250VT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $131.4225
  • 2,000 $129.0330
  • 4,000 $122.6610
  • 6,000 $119.4750
  • 8,000 $115.4925
  • 10,000 $109.9170
  • 100,000 $106.7310
$106.7310 / $131.4225 Buy Now

Part Details for GS8644Z36GE-250VT

GS8644Z36GE-250VT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8644Z36GE-250VT Part Data Attributes

GS8644Z36GE-250VT GSI Technology
Buy Now Datasheet
Compare Parts:
GS8644Z36GE-250VT GSI Technology ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Factory Lead Time 8 Weeks
Access Time-Max 6.5 ns
Additional Feature PIPELINED OR FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Length 17 mm
Memory Density 75497472 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX36
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for GS8644Z36GE-250VT

This table gives cross-reference parts and alternative options found for GS8644Z36GE-250VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z36GE-250VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8644Z36GE-250V ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS8644Z36GE-250V
GS8644Z36GE-250IVT ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS8644Z36GE-250IVT
Part Number Description Manufacturer Compare
GS8644Z36E-150IV ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS8644Z36E-150IV
GS8641V36GF-167T Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z36GE-250VT vs GS8641V36GF-167T
GS864136GF-250I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z36GE-250VT vs GS864136GF-250I
GS864236GE-200T Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z36GE-250VT vs GS864236GE-200T
GS864136E-167T Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS864136E-167T
GS864436GE-225I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS864436GE-225I
GS8641V36E-250I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z36GE-250VT vs GS8641V36E-250I
GS864136E-200IT Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS864136E-200IT
GS864136GF-167I Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z36GE-250VT vs GS864136GF-167I
GS8644Z36E-200IT ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-250VT vs GS8644Z36E-200IT

GS8644Z36GE-250VT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8644Z36GE-250VT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8644Z36GE-250VT by GSI Technology

Select Manufacturer
Which Manufacturer of GS8644Z36GE-250VT would you like to use for your alert(s)?
  • Please alert me when GS8644Z36GE-250VT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8644Z36GE-250VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8644Z36GE-250VT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8644Z36GE-250VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8644Z36GE-250VT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8644Z36GE-250VT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: