Memory
GS8644Z36GE-225I
GSI Technology
Description: ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS8644Z36GE-225I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2225IUH#TRPBF Analog Devices 12-B, 10Msps L Pwr 3V ADC
LTC2225IUH#PBF Analog Devices 12-B, 10Msps L Pwr 3V ADC
LTC4225IUFD-1#PBF Analog Devices 2x Ideal Diode & Hot Swap Cntr

Price & Stock for GS8644Z36GE-225I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8644Z36GE-225I
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 72M-Bit 2M x 36 6.5ns/2.7ns 165-Pin FBGA Tray - Trays (Alt: GS8644Z36GE-225I) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 105 $104.5440
  • 210 $102.6432
  • 420 $97.5744
  • 630 $95.0400
  • 840 $91.8720
  • 1,050 $87.4368
  • 10,500 $84.9024
$84.9024 / $104.5440 Buy Now
DISTI # 464-GS8644Z36GE-225I
Mouser Electronics SRAM 2.5 or 3.3V 2M x 36 72M RoHS: Compliant 0
  • 15 $99.3200
  • 30 $97.1300
  • 60 $95.0900
$95.0900 / $99.3200 Order Now

CAD Models for GS8644Z36GE-225I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8644Z36GE-225I by GSI Technology

GS8644Z36GE-225I
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
6.5 ns
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
225 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.16 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.405 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS8644Z36GE-225I
    GSI Technology
    ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS8644Z36GE-225I

This table gives cross-reference parts and alternative options found for GS8644Z36GE-225I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z36GE-225I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8644Z36GE-225T ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS8644Z36GE-225T
GS8644Z36GE-225 ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS8644Z36GE-225
Part Number Description Manufacturer Compare
GS8644Z36E-150IV ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS8644Z36E-150IV
GS8641V36GF-167T Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z36GE-225I vs GS8641V36GF-167T
GS864136GF-250I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z36GE-225I vs GS864136GF-250I
GS864236GE-200T Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z36GE-225I vs GS864236GE-200T
GS864136E-167T Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS864136E-167T
GS864436GE-225I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS864436GE-225I
GS8641V36E-250I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z36GE-225I vs GS8641V36E-250I
GS864136E-200IT Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS864136E-200IT
GS864136GF-167I Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z36GE-225I vs GS864136GF-167I
GS8644Z36E-200IT ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z36GE-225I vs GS8644Z36E-200IT

Related Parts for GS8644Z36GE-225I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8644Z36GE-225I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8644Z36GE-225I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8644Z36GE-225I would you like to use for your alert(s)?
  • Please alert me when GS8644Z36GE-225I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8644Z36GE-225I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8644Z36GE-225I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8644Z36GE-225I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8644Z36GE-225I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8644Z36GE-225I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: