Memory
GS8644Z18E-250IT
GSI Technology
Description: ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS8644Z18E-250IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for GS8644Z18E-250IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8644Z18E-250IT by GSI Technology

GS8644Z18E-250IT
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6.5 ns
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.16 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.395 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS8644Z18E-250IT
    GSI Technology
    ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS8644Z18E-250IT

This table gives cross-reference parts and alternative options found for GS8644Z18E-250IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z18E-250IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8644Z18E-250I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-250I
GS8644Z18E-250 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-250
Part Number Description Manufacturer Compare
GS8644Z18E-133IT ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-133IT
GS8644Z18E-166IV ZBT SRAM, 4MX18, 7ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-166IV
GS8644Z18E-225I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-225I
GS8644Z18E-225IT ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-225IT
GS8644Z18E-200I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-200I
GS8644Z18E-150 ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-150
GS8644Z18E-200T ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-200T
GS8644Z18E-150IT ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-150IT
GS8644Z18E-150V ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-150V
GS8644Z18E-200 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250IT vs GS8644Z18E-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8644Z18E-250IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8644Z18E-250IT by GSI Technology

  • Please alert me when GS8644Z18E-250IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8644Z18E-250IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8644Z18E-250IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8644Z18E-250IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8644Z18E-250IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8644Z18E-250IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: