Part Details for GS8644V18B-166T by GSI Technology
Overview of GS8644V18B-166T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GS8644V18B-166T
GS8644V18B-166T CAD Models
GS8644V18B-166T Part Data Attributes
|
GS8644V18B-166T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8644V18B-166T
GSI Technology
Cache SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8644V18B-166T
This table gives cross-reference parts and alternative options found for GS8644V18B-166T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644V18B-166T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8644V18GB-166IT | Cache SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GSI Technology | GS8644V18B-166T vs GS8644V18GB-166IT |
GS8644V18GB-166T | Cache SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GSI Technology | GS8644V18B-166T vs GS8644V18GB-166T |
GS8644V18B-166 | Cache SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GSI Technology | GS8644V18B-166T vs GS8644V18B-166 |
GS8644V18B-166IT | Cache SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GSI Technology | GS8644V18B-166T vs GS8644V18B-166IT |