Memory
GS864472GC-225
GSI Technology
Description: Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Overview of GS864472GC-225 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS864472GC-225 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864472GC-225 by GSI Technology

GS864472GC-225
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY
JESD-30 Code
R-PBGA-B209
JESD-609 Code
e1
Length
22 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
209
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX72
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS864472GC-225
    GSI Technology
    Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
    VS

Alternate Parts for GS864472GC-225

This table gives cross-reference parts and alternative options found for GS864472GC-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864472GC-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864472C-225 Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS864472C-225
GS864472C-225I Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS864472C-225I
GS864472C-225IT Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS864472C-225IT
Part Number Description Manufacturer Compare
GS8642Z72C-167VT ZBT SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS8642Z72C-167VT
GS8644V72C-200T Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS8644V72C-200T
GS864472C-200T Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS864472C-200T
GS8642Z72GC-300I ZBT SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 22 X 14 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS864472GC-225 vs GS8642Z72GC-300I
CY7C1487V33-100BGC Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, PLASTIC, FBGA-209 Cypress Semiconductor GS864472GC-225 vs CY7C1487V33-100BGC
GS8644Z72GC-133 ZBT SRAM, 1MX72, 8.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS8644Z72GC-133
CY7C1475V33-133BGC ZBT SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 Cypress Semiconductor GS864472GC-225 vs CY7C1475V33-133BGC
GS8644ZV72GC-250I ZBT SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS864472GC-225 vs GS8644ZV72GC-250I
GS8642V72GC-200T Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology GS864472GC-225 vs GS8642V72GC-200T
CY7C1475BV33-133BGI ZBT SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 Cypress Semiconductor GS864472GC-225 vs CY7C1475BV33-133BGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864472GC-225 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864472GC-225 by GSI Technology

  • Please alert me when GS864472GC-225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS864472GC-225 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864472GC-225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS864472GC-225 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864472GC-225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864472GC-225 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: