Memory
GS8642Z36E-300I
GSI Technology
Description: ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165

Overview of GS8642Z36E-300I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8300IS5#TRPBF Analog Devices 100VIN uP Iso Fly Conv w/ 150V
LT8300IS5#WTRPBF Analog Devices 100VIN uP Iso Fly Conv w/ 150V
LTC3300IUK-2#TRPBF Analog Devices Addressable Hi Eff Bi-dir Mult

CAD Models for GS8642Z36E-300I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8642Z36E-300I by GSI Technology

GS8642Z36E-300I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS8642Z36E-300I
    GSI Technology
    ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165
    VS

Alternate Parts for GS8642Z36E-300I

This table gives cross-reference parts and alternative options found for GS8642Z36E-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642Z36E-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8642Z36E-300 ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642Z36E-300I vs GS8642Z36E-300
GS8642Z36GE-300T ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642Z36E-300I vs GS8642Z36GE-300T
GS8642Z36GE-300IT ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8642Z36E-300I vs GS8642Z36GE-300IT
Part Number Description Manufacturer Compare
CY7C1471V33-133BZXI ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS8642Z36E-300I vs CY7C1471V33-133BZXI
GS8642ZV36F-300T ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS8642Z36E-300I vs GS8642ZV36F-300T
CY7C1480V25-250BZXC Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS8642Z36E-300I vs CY7C1480V25-250BZXC
CY7C1395V25-133AC ZBT SRAM, 2MX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS8642Z36E-300I vs CY7C1395V25-133AC
GS8640FZ36T-8IV ZBT SRAM, 2MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8642Z36E-300I vs GS8640FZ36T-8IV
CY7C1484V33-167BGC Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GS8642Z36E-300I vs CY7C1484V33-167BGC
CY7C1470V33-250AXC ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor GS8642Z36E-300I vs CY7C1470V33-250AXC
CY7C1395V25-166AC ZBT SRAM, 2MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS8642Z36E-300I vs CY7C1395V25-166AC
GS8645Z36T-250T ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8642Z36E-300I vs GS8645Z36T-250T
CY7C1484V33-167BZXI Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS8642Z36E-300I vs CY7C1484V33-167BZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8642Z36E-300I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8642Z36E-300I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8642Z36E-300I would you like to use for your alert(s)?
  • Please alert me when GS8642Z36E-300I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8642Z36E-300I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8642Z36E-300I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8642Z36E-300I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8642Z36E-300I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8642Z36E-300I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: