There are no models available for this part yet.
Overview of GS8642Z36B-300 by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS8642Z36B-300 by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS8642Z36B-300
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 72M-Bit 2M x 36 5.5ns/2.3ns 119-Pin F-BGA Tray - Trays (Alt: GS8642Z36B-300) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$116.2584 / $143.1540 | Buy Now | |
DISTI #
464-GS8642Z36B-300
|
Mouser Electronics | SRAM 2.5 or 3.3V 2M x 36 72M RoHS: Not Compliant | 0 |
|
$130.2900 / $130.4700 | Order Now | |
DISTI #
GS8642Z36B-300
|
Avnet Silica | SRAM Chip Sync Quad 2.5V/3.3V 72M-Bit 2M x 36 5.5ns/2.3ns 119-Pin F-BGA Tray (Alt: GS8642Z36B-300) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for GS8642Z36B-300 by GSI Technology
Part Data Attributes for GS8642Z36B-300 by GSI Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA119,7X17,50
|
Pin Count
|
119
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
5.5 ns
|
Additional Feature
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
|
Clock Frequency-Max (fCLK)
|
300 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PBGA-B119
|
JESD-609 Code
|
e0
|
Length
|
22 mm
|
Memory Density
|
75497472 bit
|
Memory IC Type
|
ZBT SRAM
|
Memory Width
|
36
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
119
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA119,7X17,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
220
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Standby Current-Max
|
0.1 A
|
Standby Voltage-Min
|
2.3 V
|
Supply Current-Max
|
0.42 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
14 mm
|
Alternate Parts for GS8642Z36B-300
This table gives cross-reference parts and alternative options found for GS8642Z36B-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642Z36B-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8642Z36B-300I | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642Z36B-300 vs GS8642Z36B-300I |
GS8642Z36GB-300 | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS8642Z36B-300 vs GS8642Z36GB-300 |