Memory
GS8642Z18GB-200
GSI Technology
Description: ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119

Overview of GS8642Z18GB-200 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS8642Z18GB-200 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8642Z18GB-200
Avnet Americas SRAM Chip Sync Dual 2.5V/3.3V 72M-Bit 4M x 18 7.5ns/3ns 119-Pin F-BGA Tray - Trays (Alt: GS8642Z18GB-200) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $87.3180
  • 168 $85.7304
  • 336 $81.4968
  • 504 $79.3800
  • 672 $76.7340
  • 840 $73.0296
  • 8,400 $70.9128
$70.9128 / $87.3180 Buy Now
DISTI # 464-GS8642Z18GB-200
Mouser Electronics SRAM 2.5 or 3.3V 4M x 18 72M RoHS: Compliant 0
  • 14 $82.9500
  • 28 $81.1900
$81.1900 / $82.9500 Order Now

CAD Models for GS8642Z18GB-200 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8642Z18GB-200 by GSI Technology

GS8642Z18GB-200
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Standby Current-Max
0.1 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS8642Z18GB-200
    GSI Technology
    ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119
    VS

Alternate Parts for GS8642Z18GB-200

This table gives cross-reference parts and alternative options found for GS8642Z18GB-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642Z18GB-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8642Z18GB-200IT ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS8642Z18GB-200IT
GS8642Z18B-200 ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS8642Z18B-200
GS8642Z18B-200I ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS8642Z18B-200I
Part Number Description Manufacturer Compare
GS8644Z18B-250IT ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS8644Z18B-250IT
GS8644Z18GB-150 ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS8644Z18GB-150
GS864218GB-200T Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS864218GB-200T
GS864418GB-225I Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS864418GB-225I
GS864218B-250V Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS864218B-250V
GS8644V18B-133 Cache SRAM, 4MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS8642Z18GB-200 vs GS8644V18B-133
GS8642ZV18GB-250I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, LEAD FREE, BGA-119 GSI Technology GS8642Z18GB-200 vs GS8642ZV18GB-250I
GS8644V18GB-250IT Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS8642Z18GB-200 vs GS8644V18GB-250IT
GS864418GB-250IT Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS864418GB-250IT
GS864418B-225 Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS8642Z18GB-200 vs GS864418B-225

Related Parts for GS8642Z18GB-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8642Z18GB-200 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8642Z18GB-200 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8642Z18GB-200 would you like to use for your alert(s)?
  • Please alert me when GS8642Z18GB-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8642Z18GB-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8642Z18GB-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8642Z18GB-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8642Z18GB-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8642Z18GB-200 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: