Part Details for GS8642Z18F-200T by GSI Technology
Overview of GS8642Z18F-200T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape |
Part Details for GS8642Z18F-200T
GS8642Z18F-200T CAD Models
GS8642Z18F-200T Part Data Attributes
|
GS8642Z18F-200T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8642Z18F-200T
GSI Technology
ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B165 | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for GS8642Z18F-200T
This table gives cross-reference parts and alternative options found for GS8642Z18F-200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642Z18F-200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8642Z18GF-200 | ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642Z18F-200T vs GS8642Z18GF-200 |
GS8642Z18F-200IT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | GS8642Z18F-200T vs GS8642Z18F-200IT |
GS8642Z18GF-200I | ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642Z18F-200T vs GS8642Z18GF-200I |
GS8642Z18GF-200IT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642Z18F-200T vs GS8642Z18GF-200IT |
GS8642Z18GF-200T | ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642Z18F-200T vs GS8642Z18GF-200T |