Memory
GS8642V72C-200IT
GSI Technology
Description: Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209

Overview of GS8642V72C-200IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for GS8642V72C-200IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8642V72C-200IT by GSI Technology

GS8642V72C-200IT
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
209
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B209
Length
22 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
209
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX72
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS8642V72C-200IT
    GSI Technology
    Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
    VS

Alternate Parts for GS8642V72C-200IT

This table gives cross-reference parts and alternative options found for GS8642V72C-200IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642V72C-200IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8642V72C-200 Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642V72C-200
GS8642V72GC-200I Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642V72GC-200I
GS8642V72C-200T Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642V72C-200T
GS8642V72GC-200T Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642V72GC-200T
GS8642V72C-200I Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642V72C-200I
GS8642V72GC-200 Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642V72GC-200
Part Number Description Manufacturer Compare
GS864272GC-200IVT Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS8642V72C-200IT vs GS864272GC-200IVT
GS8644V72GC-200I Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS8644V72GC-200I
GS864472GC-200 Cache SRAM, 1MX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS864472GC-200
GS8642Z72C-200T ZBT SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 22 X 14 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS8642Z72C-200T
GS864272GC-300 Cache SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS8642V72C-200IT vs GS864272GC-300
CY7C1486V33-200BGXI Cache SRAM, 1MX72, 3ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, LEAD FREE, FBGA-209 Cypress Semiconductor GS8642V72C-200IT vs CY7C1486V33-200BGXI
CY7C1474BV33-250BGI ZBT SRAM, 1MX72, 3ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 Cypress Semiconductor GS8642V72C-200IT vs CY7C1474BV33-250BGI
CY7C1486BV33-167BGXC Standard SRAM, 1MX72, 3.4ns, CMOS, PBGA209 Cypress Semiconductor GS8642V72C-200IT vs CY7C1486BV33-167BGXC
GS864272GC-167IT Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 GSI Technology GS8642V72C-200IT vs GS864272GC-167IT
GS864272C-200I Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 GSI Technology GS8642V72C-200IT vs GS864272C-200I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8642V72C-200IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8642V72C-200IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS8642V72C-200IT would you like to use for your alert(s)?
  • Please alert me when GS8642V72C-200IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8642V72C-200IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8642V72C-200IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8642V72C-200IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8642V72C-200IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8642V72C-200IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: