Part Details for GS8642V36GB-300 by GSI Technology
Overview of GS8642V36GB-300 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8642V36GB-300
GS8642V36GB-300 CAD Models
GS8642V36GB-300 Part Data Attributes
|
GS8642V36GB-300
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8642V36GB-300
GSI Technology
Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, LEAD FREE, FPBGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8642V36GB-300
This table gives cross-reference parts and alternative options found for GS8642V36GB-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642V36GB-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8642V36B-300IT | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642V36GB-300 vs GS8642V36B-300IT |
GS8642V36GB-300T | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, LEAD FREE, FPBGA-119 | GSI Technology | GS8642V36GB-300 vs GS8642V36GB-300T |
GS8642V36B-300 | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642V36GB-300 vs GS8642V36B-300 |
GS8642V36B-300I | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS8642V36GB-300 vs GS8642V36B-300I |
GS8642V36GB-300I | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, LEAD FREE, FPBGA-119 | GSI Technology | GS8642V36GB-300 vs GS8642V36GB-300I |