Part Details for GS8642V36F-300I by GSI Technology
Overview of GS8642V36F-300I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8300IS5#TRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LT8300IS5#WTRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LTC3300IUK-2#TRPBF | Analog Devices | Addressable Hi Eff Bi-dir Mult |
Part Details for GS8642V36F-300I
GS8642V36F-300I CAD Models
GS8642V36F-300I Part Data Attributes
|
GS8642V36F-300I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8642V36F-300I
GSI Technology
Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for GS8642V36F-300I
This table gives cross-reference parts and alternative options found for GS8642V36F-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8642V36F-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8642V36GF-300 | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642V36F-300I vs GS8642V36GF-300 |
GS8642V36F-300 | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | GS8642V36F-300I vs GS8642V36F-300 |
GS8642V36F-300IT | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | GS8642V36F-300I vs GS8642V36F-300IT |
GS8642V36GF-300IT | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642V36F-300I vs GS8642V36GF-300IT |
GS8642V36GF-300T | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8642V36F-300I vs GS8642V36GF-300T |
GS8642V36F-300T | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | GS8642V36F-300I vs GS8642V36F-300T |