Memory
GS864236B-250I
GSI Technology
Description: Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119

Overview of GS864236B-250I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430FG4250IRGZR Texas Instruments 16-Bit Ultra-Low-Power MCU, 16kB Flash, 256B RAM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-VQFN -40 to 85

Price & Stock for GS864236B-250I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS864236B-250I
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 72M-Bit 2M x 36 6.5ns/2.5ns 119-Pin F-BGA Tray - Trays (Alt: GS864236B-250I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $104.5440
  • 168 $102.6432
  • 336 $97.5744
  • 504 $95.0400
  • 672 $91.8720
  • 840 $87.4368
  • 8,400 $84.9024
$84.9024 / $104.5440 Buy Now
DISTI # 464-GS864236B-250I
Mouser Electronics SRAM 2.5 or 3.3V 2M x 36 72M 0
  • 14 $99.3200
  • 28 $97.1300
  • 56 $95.0900
$95.0900 / $99.3200 Order Now

CAD Models for GS864236B-250I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864236B-250I by GSI Technology

GS864236B-250I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
6.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS864236B-250I
    GSI Technology
    Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
    VS

Alternate Parts for GS864236B-250I

This table gives cross-reference parts and alternative options found for GS864236B-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864236B-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864236B-250T Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864236B-250I vs GS864236B-250T
GS864236B-250M Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864236B-250I vs GS864236B-250M
GS864236GB-250IT Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS864236B-250I vs GS864236GB-250IT
GS864236B-250IT Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864236B-250I vs GS864236B-250IT
GS864236GB-250I Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS864236B-250I vs GS864236GB-250I
Part Number Description Manufacturer Compare
GS8644V36GB-133I Cache SRAM, 2MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS864236B-250I vs GS8644V36GB-133I
GS8644V36GB-150T Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS864236B-250I vs GS8644V36GB-150T
GS8644Z36GB-150 ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864236B-250I vs GS8644Z36GB-150
GS8644ZV36GB-150I ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GSI Technology GS864236B-250I vs GS8644ZV36GB-150I
CY7C1471V33-133BGC ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GS864236B-250I vs CY7C1471V33-133BGC
GS8642ZV36B-167 ZBT SRAM, 2MX36, 8ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS864236B-250I vs GS8642ZV36B-167
GS864236B-167T Cache SRAM, 2MX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864236B-250I vs GS864236B-167T
GS864236GB-250IT Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS864236B-250I vs GS864236GB-250IT
GS8644ZV36B-225IT ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GSI Technology GS864236B-250I vs GS8644ZV36B-225IT
GS864436B-166I Cache SRAM, 2MX36, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864236B-250I vs GS864436B-166I

Related Parts for GS864236B-250I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864236B-250I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864236B-250I by GSI Technology

Select Manufacturer
Which Manufacturer of GS864236B-250I would you like to use for your alert(s)?
  • Please alert me when GS864236B-250I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864236B-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864236B-250I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864236B-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864236B-250I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864236B-250I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: