Memory
GS864218E-300
GSI Technology
Description: Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165

Overview of GS864218E-300 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GS864218E-300 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864218E-300 by GSI Technology

GS864218E-300
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS864218E-300
    GSI Technology
    Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165
    VS

Alternate Parts for GS864218E-300

This table gives cross-reference parts and alternative options found for GS864218E-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864218E-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864218GE-300I Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218GE-300I
GS864218E-300I Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218E-300I
GS864218E-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218E-300T
GS864218GE-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218GE-300T
GS864218GE-300 Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218GE-300
GS864218GE-300IT Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218GE-300IT
Part Number Description Manufacturer Compare
GS864218GE-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS864218GE-300T
CY7C1472BV25-200AXCT ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Infineon Technologies AG GS864218E-300 vs CY7C1472BV25-200AXCT
GS8642ZV18E-300I ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS8642ZV18E-300I
GS8641ZV18GF-300T ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS864218E-300 vs GS8641ZV18GF-300T
GS8641ZV18E-300T ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS8641ZV18E-300T
CY7C1472BV33-167BZXC ZBT SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS864218E-300 vs CY7C1472BV33-167BZXC
GS8641V18GE-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864218E-300 vs GS8641V18GE-300T
CY7C1473V33-150BZC ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 15 X 17 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor GS864218E-300 vs CY7C1473V33-150BZC
CY7C1472BV25-200BZXC ZBT SRAM, 4MX18, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS864218E-300 vs CY7C1472BV25-200BZXC
CY7C1472V25-167BZXI ZBT SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS864218E-300 vs CY7C1472V25-167BZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864218E-300 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864218E-300 by GSI Technology

Select Manufacturer
Which Manufacturer of GS864218E-300 would you like to use for your alert(s)?
  • Please alert me when GS864218E-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864218E-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864218E-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864218E-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864218E-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864218E-300 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: