Memory
GS864136GE-200
GSI Technology
Description: Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165

Overview of GS864136GE-200 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for GS864136GE-200 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864136GE-200 by GSI Technology

GS864136GE-200
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS864136GE-200
    GSI Technology
    Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS864136GE-200

This table gives cross-reference parts and alternative options found for GS864136GE-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864136GE-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864136GE-200T Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864136GE-200 vs GS864136GE-200T
GS864136E-200IT Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864136GE-200 vs GS864136E-200IT
GS864136E-200I Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864136GE-200 vs GS864136E-200I
GS864136GE-200IT Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864136GE-200 vs GS864136GE-200IT
Part Number Description Manufacturer Compare
GS8641Z36F-200 ZBT SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 GSI Technology GS864136GE-200 vs GS8641Z36F-200
GS864436GE-166V Cache SRAM, 2MX36, 7ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS864136GE-200 vs GS864436GE-166V
GS8641ZV36E-167T ZBT SRAM, 2MX36, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864136GE-200 vs GS8641ZV36E-167T
GS8642V36GE-167 Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864136GE-200 vs GS8642V36GE-167
GS8644Z36E-166VT ZBT SRAM, 2MX36, 7ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864136GE-200 vs GS8644Z36E-166VT
GS864436E-166IV Cache SRAM, 2MX36, 7ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864136GE-200 vs GS864436E-166IV
GS8644V36GE-250T Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864136GE-200 vs GS8644V36GE-250T
GS8642V36F-167I Cache SRAM, 2MX36, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864136GE-200 vs GS8642V36F-167I
GS8641ZV36GF-250T ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS864136GE-200 vs GS8641ZV36GF-250T
GS8644Z36GE-225V ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS864136GE-200 vs GS8644Z36GE-225V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864136GE-200 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864136GE-200 by GSI Technology

  • Please alert me when GS864136GE-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864136GE-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864136GE-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864136GE-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864136GE-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864136GE-200 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: