Datasheets
GS864132GF-167T by: GSI Technology

Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165

Part Details for GS864132GF-167T by GSI Technology

Overview of GS864132GF-167T by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
86551167TLF Amphenol Communications Solutions D-Sub Accessories, Input Output Connectors, Female screw lock.

Part Details for GS864132GF-167T

GS864132GF-167T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS864132GF-167T Part Data Attributes

GS864132GF-167T GSI Technology
Buy Now Datasheet
Compare Parts:
GS864132GF-167T GSI Technology Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description BGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Memory Density 67108864 bit
Memory IC Type CACHE SRAM
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX32
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Position BOTTOM

Alternate Parts for GS864132GF-167T

This table gives cross-reference parts and alternative options found for GS864132GF-167T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864132GF-167T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS864132F-167I Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864132GF-167T vs GS864132F-167I
GS864132GF-167I Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS864132GF-167I
GS864132GF-167IT Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS864132GF-167IT
GS864132F-167 Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864132GF-167T vs GS864132F-167
Part Number Description Manufacturer Compare
GS8641ZV32GF-200T ZBT SRAM, 2MX32, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS864132GF-167T vs GS8641ZV32GF-200T
GS8641EV32F-167I Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864132GF-167T vs GS8641EV32F-167I
GS8641E32GF-250I Cache SRAM, 2MX32, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS8641E32GF-250I
GS8641V32GF-250IT Cache SRAM, 2MX32, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS8641V32GF-250IT
GS8641Z32GE-167 ZBT SRAM, 2MX32, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS864132GF-167T vs GS8641Z32GE-167
GS8641E32GF-167T Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS8641E32GF-167T
GS864132E-200IT Cache SRAM, 2MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS864132GF-167T vs GS864132E-200IT
GS8641V32GF-167IT Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS8641V32GF-167IT
GS864132F-167IT Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS864132GF-167T vs GS864132F-167IT
GS864132GF-167IT Cache SRAM, 2MX32, 8ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS864132GF-167T vs GS864132GF-167IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864132GF-167T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864132GF-167T by GSI Technology

Select Manufacturer
Which Manufacturer of GS864132GF-167T would you like to use for your alert(s)?
  • Please alert me when GS864132GF-167T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864132GF-167T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864132GF-167T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864132GF-167T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864132GF-167T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864132GF-167T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: