Part Details for GS8640ZV36GT-250T by GSI Technology
Overview of GS8640ZV36GT-250T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ625(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
X9250TS24Z-2.7T1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) |
Part Details for GS8640ZV36GT-250T
GS8640ZV36GT-250T CAD Models
GS8640ZV36GT-250T Part Data Attributes
|
GS8640ZV36GT-250T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640ZV36GT-250T
GSI Technology
ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8640ZV36GT-250T
This table gives cross-reference parts and alternative options found for GS8640ZV36GT-250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640ZV36GT-250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640ZV36GT-250I | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8640ZV36GT-250T vs GS8640ZV36GT-250I |
GS8640ZV36T-250IT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640ZV36GT-250T vs GS8640ZV36T-250IT |
GS8640ZV36T-250I | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640ZV36GT-250T vs GS8640ZV36T-250I |
GS8640ZV36GT-250 | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8640ZV36GT-250T vs GS8640ZV36GT-250 |
GS8640ZV36T-250 | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640ZV36GT-250T vs GS8640ZV36T-250 |