Part Details for GS8640FZ36GT-8IVT by GSI Technology
Overview of GS8640FZ36GT-8IVT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8640FZ36GT-8IVT
GS8640FZ36GT-8IVT CAD Models
GS8640FZ36GT-8IVT Part Data Attributes
|
GS8640FZ36GT-8IVT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640FZ36GT-8IVT
GSI Technology
ZBT SRAM, 2MX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8640FZ36GT-8IVT
This table gives cross-reference parts and alternative options found for GS8640FZ36GT-8IVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640FZ36GT-8IVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1480V33-167AXI | Cache SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | GS8640FZ36GT-8IVT vs CY7C1480V33-167AXI |
CY7C1480BV33-250BZXC | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | GS8640FZ36GT-8IVT vs CY7C1480BV33-250BZXC |
GS8641V36GF-300T | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | GS8640FZ36GT-8IVT vs GS8641V36GF-300T |
GS8640FZ36T-6.5IVT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ36GT-8IVT vs GS8640FZ36T-6.5IVT |
CY7C1480V25-167AXI | Cache SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | GS8640FZ36GT-8IVT vs CY7C1480V25-167AXI |
GS8640E36GT-167T | Cache SRAM, 2MX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640FZ36GT-8IVT vs GS8640E36GT-167T |
GS8640ZV36GT-200I | ZBT SRAM, 2MX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8640FZ36GT-8IVT vs GS8640ZV36GT-200I |
K7N643645M-EI160 | ZBT SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | GS8640FZ36GT-8IVT vs K7N643645M-EI160 |
CY7C1470BV25-167AXCT | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Infineon Technologies AG | GS8640FZ36GT-8IVT vs CY7C1470BV25-167AXCT |
GS8642Z36GE-300 | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS8640FZ36GT-8IVT vs GS8642Z36GE-300 |