Part Details for GS840Z36CGT-100I by GSI Technology
Overview of GS840Z36CGT-100I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM9100IY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr | |
LT6100IMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100IMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for GS840Z36CGT-100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS840Z36CGT-100I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 12ns/4.5ns 100-Pin TQFP - Bulk (Alt: GS840Z36CGT-100I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7084 / $7.0290 | Buy Now |
DISTI #
464-GS840Z36CGT-100I
|
Mouser Electronics | SRAM 2.5 or 3.3V 128K x 36 4M RoHS: Compliant | 0 |
|
$5.9500 / $8.3000 | Order Now |
Part Details for GS840Z36CGT-100I
GS840Z36CGT-100I CAD Models
GS840Z36CGT-100I Part Data Attributes
|
GS840Z36CGT-100I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840Z36CGT-100I
GSI Technology
ZBT SRAM, 128KX36, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 29 Weeks | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS840Z36CGT-100I
This table gives cross-reference parts and alternative options found for GS840Z36CGT-100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840Z36CGT-100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840Z36CGT-100T | ZBT SRAM, 128KX36, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840Z36CGT-100I vs GS840Z36CGT-100T |
GS840Z36CGT-100IT | ZBT SRAM, 128KX36, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840Z36CGT-100I vs GS840Z36CGT-100IT |
GS840Z36CGT-100 | ZBT SRAM, 128KX36, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840Z36CGT-100I vs GS840Z36CGT-100 |