Memory
GS840F36AGT-10I
GSI Technology
Description: Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Overview of GS840F36AGT-10I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GS840F36AGT-10I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS840F36AGT-10I by GSI Technology

GS840F36AGT-10I
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS840F36AGT-10I
    GSI Technology
    Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for GS840F36AGT-10I

This table gives cross-reference parts and alternative options found for GS840F36AGT-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840F36AGT-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS840F36AGT-10 Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AGT-10
CY7C1345B-100AIT Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs CY7C1345B-100AIT
GVT71128E36T-8 Standard SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs GVT71128E36T-8
GVT71128E36T-9 Standard SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs GVT71128E36T-9
K7B403625A-TC80 Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS840F36AGT-10I vs K7B403625A-TC80
GS840F36AGT-10IT Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AGT-10IT
GS840F36AGT-10T Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AGT-10T
K7B403625A-TC90 Cache SRAM, 128KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS840F36AGT-10I vs K7B403625A-TC90
CY7C1345F-66AI Cache SRAM, 128KX36, 11ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs CY7C1345F-66AI
CY7C1345B-100AC Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs CY7C1345B-100AC
Part Number Description Manufacturer Compare
GVT71128E36T-8 Standard SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs GVT71128E36T-8
K7B403625A-TC80 Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS840F36AGT-10I vs K7B403625A-TC80
GS840F36AGT-10T Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AGT-10T
CY7C1345B-100ACT Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs CY7C1345B-100ACT
CY7C1345F-66AC Cache SRAM, 128KX36, 11ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs CY7C1345F-66AC
GS840F36AGT-10IT Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AGT-10IT
CY7C1345B-100AIT Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F36AGT-10I vs CY7C1345B-100AIT
GS840F36AT-10IT Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AT-10IT
GS840F36AT-10 Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AT-10
GS840F36AT-10I Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS840F36AGT-10I vs GS840F36AT-10I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS840F36AGT-10I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS840F36AGT-10I by GSI Technology

  • Please alert me when GS840F36AGT-10I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS840F36AGT-10I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS840F36AGT-10I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS840F36AGT-10I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS840F36AGT-10I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS840F36AGT-10I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: