Memory
GS840F18AT-7.5T
GSI Technology
Description: Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, TQFP-100

Overview of GS840F18AT-7.5T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for GS840F18AT-7.5T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS840F18AT-7.5T by GSI Technology

GS840F18AT-7.5T
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
117 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.245 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS840F18AT-7.5T
    GSI Technology
    Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for GS840F18AT-7.5T

This table gives cross-reference parts and alternative options found for GS840F18AT-7.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840F18AT-7.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT58L256L18FT-7.5IT Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc GS840F18AT-7.5T vs MT58L256L18FT-7.5IT
71V3579S75PFG 3.3V 256K x 18 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation GS840F18AT-7.5T vs 71V3579S75PFG
MCM69F819TQ7.5R 256KX18 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 Freescale Semiconductor GS840F18AT-7.5T vs MCM69F819TQ7.5R
IDT71V3579S75PF Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc GS840F18AT-7.5T vs IDT71V3579S75PF
K7B401825A-TC75 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS840F18AT-7.5T vs K7B401825A-TC75
CY7C1325F-117AI Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F18AT-7.5T vs CY7C1325F-117AI
K7B401825M-TC75 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS840F18AT-7.5T vs K7B401825M-TC75
71V3579S75PFGI TQFP-100, Tray Integrated Device Technology Inc GS840F18AT-7.5T vs 71V3579S75PFGI
GS840F18AT-7.5 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS840F18AT-7.5T vs GS840F18AT-7.5
CY7C1325F-117AXI Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F18AT-7.5T vs CY7C1325F-117AXI
Part Number Description Manufacturer Compare
MT58L256L18F1T-7.5 Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor GS840F18AT-7.5T vs MT58L256L18F1T-7.5
71V3579S75PF Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc GS840F18AT-7.5T vs 71V3579S75PF
GS840F18AGT-7.5I Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F18AT-7.5T vs GS840F18AGT-7.5I
71V3579YS75PFG Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc GS840F18AT-7.5T vs 71V3579YS75PFG
GS840F18AGT-7.5IT Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS840F18AT-7.5T vs GS840F18AGT-7.5IT
CY7C1325F-117AXC Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F18AT-7.5T vs CY7C1325F-117AXC
71V3579S75PFGI TQFP-100, Tray Integrated Device Technology Inc GS840F18AT-7.5T vs 71V3579S75PFGI
CY7C1325F-117AI Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor GS840F18AT-7.5T vs CY7C1325F-117AI
MT58LC256K18B4LG-7.5TR Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc GS840F18AT-7.5T vs MT58LC256K18B4LG-7.5TR
MCM69F819TQ7.5 512KX9 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 Motorola Mobility LLC GS840F18AT-7.5T vs MCM69F819TQ7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS840F18AT-7.5T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS840F18AT-7.5T by GSI Technology

  • Please alert me when GS840F18AT-7.5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS840F18AT-7.5T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS840F18AT-7.5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS840F18AT-7.5T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS840F18AT-7.5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS840F18AT-7.5T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: