Memory
GS84018AGT-150
GSI Technology
Description: Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Overview of GS84018AGT-150 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for GS84018AGT-150 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS84018AGT-150 by GSI Technology

GS84018AGT-150
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
150 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS84018AGT-150
    GSI Technology
    Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for GS84018AGT-150

This table gives cross-reference parts and alternative options found for GS84018AGT-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS84018AGT-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS84018AT-150T Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AT-150T
GS84018AGT-150T Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AGT-150T
GS84018AGT-150I Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AGT-150I
GS84018AT-150I Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AT-150I
GS84018AT-150IT Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AT-150IT
Part Number Description Manufacturer Compare
GS84018AGT-150I Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AGT-150I
GS84018AT-150I Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AT-150I
GS84018AGT-150T Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AGT-150T
GS84018AT-150T Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AT-150T
GS84018AT-150 Cache SRAM, 256KX18, 10ns, CMOS, PQFP100, TQFP-100 GSI Technology GS84018AGT-150 vs GS84018AT-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS84018AGT-150 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS84018AGT-150 by GSI Technology

Select Manufacturer
Which Manufacturer of GS84018AGT-150 would you like to use for your alert(s)?
  • Please alert me when GS84018AGT-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS84018AGT-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS84018AGT-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS84018AGT-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS84018AGT-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS84018AGT-150 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: