Datasheets
GS8342S08E-250 by: GSI Technology

Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165

Part Details for GS8342S08E-250 by GSI Technology

Overview of GS8342S08E-250 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for GS8342S08E-250

GS8342S08E-250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8342S08E-250 Part Data Attributes

GS8342S08E-250 GSI Technology
Buy Now Datasheet
Compare Parts:
GS8342S08E-250 GSI Technology Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165
Length 17 mm
Memory Density 33554432 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX8
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for GS8342S08E-250

This table gives cross-reference parts and alternative options found for GS8342S08E-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8342S08E-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8342S08E-250I Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08E-250I
GS8342S08GE-250I Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08GE-250I
GS8342S08E-250IT Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08E-250IT
GS8342S08GE-250IT Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08GE-250IT
GS8342S08GE-250 Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08GE-250
Part Number Description Manufacturer Compare
GS8342S08E-250I Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08E-250I
GS8342S08E-250T Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08E-250T
GS8342S08GE-250 Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08GE-250
GS8342S08GE-250IT Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08GE-250IT
GS8342S08GE-250I Standard SRAM, 4MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342S08E-250 vs GS8342S08GE-250I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8342S08E-250 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8342S08E-250 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8342S08E-250 would you like to use for your alert(s)?
  • Please alert me when GS8342S08E-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8342S08E-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8342S08E-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8342S08E-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8342S08E-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8342S08E-250 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: