Datasheets
GS8324Z36GB-166I by: GSI Technology

ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119

Part Details for GS8324Z36GB-166I by GSI Technology

Overview of GS8324Z36GB-166I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
EL5166IWZ-T7A Renesas Electronics Corporation 1.4GHz Current Feedback Amplifiers with Enable
EL5166ISZ Renesas Electronics Corporation 1.4GHz Current Feedback Amplifiers with Enable
TSI381-66IL Renesas Electronics Corporation PCIe to PCI Bridge

Part Details for GS8324Z36GB-166I

GS8324Z36GB-166I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8324Z36GB-166I Part Data Attributes

GS8324Z36GB-166I GSI Technology
Buy Now Datasheet
Compare Parts:
GS8324Z36GB-166I GSI Technology ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description BGA,
Pin Count 119
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY
JESD-30 Code R-PBGA-B119
JESD-609 Code e1
Length 22 mm
Memory Density 37748736 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 119
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX36
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.99 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for GS8324Z36GB-166I

This table gives cross-reference parts and alternative options found for GS8324Z36GB-166I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8324Z36GB-166I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GS8324Z36B-166I GSI Technology Check for Price ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS8324Z36B-166I
GS8324Z36B-166 GSI Technology Check for Price ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS8324Z36B-166
GS8324Z36GB-166T GSI Technology Check for Price ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS8324Z36GB-166T
GS8324Z36GB-166IT GSI Technology Check for Price ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS8324Z36GB-166IT
GS8324Z36GB-166 GSI Technology Check for Price ZBT SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS8324Z36GB-166
Part Number Manufacturer Composite Price Description Compare
GS832236B-200 GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GS8324Z36GB-166I vs GS832236B-200
GS832436GB-133 GSI Technology Check for Price Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS832436GB-133
GS8322Z36AGB-150T GSI Technology Check for Price ZBT SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8324Z36GB-166I vs GS8322Z36AGB-150T
GS8322Z36AGB-375I GSI Technology Check for Price ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8324Z36GB-166I vs GS8322Z36AGB-375I
GS832436B-250IT GSI Technology Check for Price Cache SRAM, 1MX36, 6ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS832436B-250IT
GS8322V36GB-133I GSI Technology Check for Price Cache SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, LEAD FREE, FPBGA-119 GS8324Z36GB-166I vs GS8322V36GB-133I
GS832436GB-200I GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8324Z36GB-166I vs GS832436GB-200I
K7M323625M-HC75 Samsung Semiconductor Check for Price ZBT SRAM, 1MX36, 7.5ns, CMOS, PBGA119, BGA-119 GS8324Z36GB-166I vs K7M323625M-HC75
GS832236GB-200IV GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8324Z36GB-166I vs GS832236GB-200IV
GS8322Z36AB-200T GSI Technology Check for Price ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GS8324Z36GB-166I vs GS8322Z36AB-200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8324Z36GB-166I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8324Z36GB-166I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8324Z36GB-166I would you like to use for your alert(s)?
  • Please alert me when GS8324Z36GB-166I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8324Z36GB-166I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8324Z36GB-166I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8324Z36GB-166I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8324Z36GB-166I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8324Z36GB-166I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: