Part Details for GS832436GB-150I by GSI Technology
Overview of GS832436GB-150I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6150IBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6150IBZ-T | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller |
Part Details for GS832436GB-150I
GS832436GB-150I CAD Models
GS832436GB-150I Part Data Attributes
|
GS832436GB-150I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS832436GB-150I
GSI Technology
Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS832436GB-150I
This table gives cross-reference parts and alternative options found for GS832436GB-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832436GB-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS832436GB-150 | GSI Technology | Check for Price | Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GS832436GB-150I vs GS832436GB-150 |
GS832436B-150T | GSI Technology | Check for Price | Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GS832436GB-150I vs GS832436B-150T |
GS832436B-150 | GSI Technology | Check for Price | Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GS832436GB-150I vs GS832436B-150 |
GS832436B-150IT | GSI Technology | Check for Price | Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GS832436GB-150I vs GS832436B-150IT |
GS832436GB-150T | GSI Technology | Check for Price | Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GS832436GB-150I vs GS832436GB-150T |
GS832436GB-150IT | GSI Technology | Check for Price | Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | GS832436GB-150I vs GS832436GB-150IT |