Datasheets
GS8322Z36AGB-250I by: GSI Technology

ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119

Part Details for GS8322Z36AGB-250I by GSI Technology

Overview of GS8322Z36AGB-250I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430FG4250IRGZR Texas Instruments 16-Bit Ultra-Low-Power MCU, 16kB Flash, 256B RAM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-VQFN -40 to 85
REF6250IDGKR Texas Instruments 3ppm/C High-Precision Voltage Reference with Integrated High-Bandwidth Buffer 8-VSSOP -40 to 125
MSP430FG4250IDLR Texas Instruments 16-Bit Ultra-Low-Power MCU, 16kB Flash, 256B RAM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD 48-SSOP -40 to 85

Price & Stock for GS8322Z36AGB-250I

Part # Distributor Description Stock Price Buy
DISTI # GS8322Z36AGB-250I
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 5.5ns/2.5ns 119-Pin F-BGA - Bulk (Alt: GS8322Z36AGB-250I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 464-GS8322Z36AGB250I
Mouser Electronics SRAM 2.5 or 3.3V 1M x 36 36M RoHS: Compliant 0
  • 1 $46.4800
  • 10 $43.1100
  • 28 $41.5600
  • 56 $40.5300
  • 112 $35.5100
$35.5100 / $46.4800 Order Now

Part Details for GS8322Z36AGB-250I

GS8322Z36AGB-250I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8322Z36AGB-250I Part Data Attributes

GS8322Z36AGB-250I GSI Technology
Buy Now Datasheet
Compare Parts:
GS8322Z36AGB-250I GSI Technology ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description BGA, BGA119,7X17,50
Pin Count 119
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 5.5 ns
Additional Feature ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH
Clock Frequency-Max (fCLK) 250 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119
JESD-609 Code e1
Length 22 mm
Memory Density 37748736 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 119
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.99 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 2.3 V
Supply Current-Max 0.27 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for GS8322Z36AGB-250I

This table gives cross-reference parts and alternative options found for GS8322Z36AGB-250I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8322Z36AGB-250I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GS8322Z36AGB-250IT GSI Technology Check for Price ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AGB-250IT
GS8322Z36AB-250 GSI Technology Check for Price ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AB-250
GS8322Z36AGB-250T GSI Technology Check for Price ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AGB-250T
GS8322Z36AB-250I GSI Technology Check for Price ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AB-250I
Part Number Manufacturer Composite Price Description Compare
GS832236B-200 GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GS8322Z36AGB-250I vs GS832236B-200
GS832436GB-133 GSI Technology Check for Price Cache SRAM, 1MX36, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8322Z36AGB-250I vs GS832436GB-133
GS8322Z36AGB-150T GSI Technology Check for Price ZBT SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AGB-150T
GS8322Z36AGB-375I GSI Technology Check for Price ZBT SRAM, 1MX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AGB-375I
GS832436B-250IT GSI Technology Check for Price Cache SRAM, 1MX36, 6ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8322Z36AGB-250I vs GS832436B-250IT
GS8322V36GB-133I GSI Technology Check for Price Cache SRAM, 1MX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, LEAD FREE, FPBGA-119 GS8322Z36AGB-250I vs GS8322V36GB-133I
GS832436GB-200I GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GS8322Z36AGB-250I vs GS832436GB-200I
K7M323625M-HC75 Samsung Semiconductor Check for Price ZBT SRAM, 1MX36, 7.5ns, CMOS, PBGA119, BGA-119 GS8322Z36AGB-250I vs K7M323625M-HC75
GS832236GB-200IV GSI Technology Check for Price Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GS8322Z36AGB-250I vs GS832236GB-200IV
GS8322Z36AB-200T GSI Technology Check for Price ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GS8322Z36AGB-250I vs GS8322Z36AB-200T

GS8322Z36AGB-250I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8322Z36AGB-250I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8322Z36AGB-250I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8322Z36AGB-250I would you like to use for your alert(s)?
  • Please alert me when GS8322Z36AGB-250I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8322Z36AGB-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8322Z36AGB-250I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8322Z36AGB-250I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8322Z36AGB-250I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8322Z36AGB-250I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: