Part Details for GS8322Z36AB-250V by GSI Technology
Overview of GS8322Z36AB-250V by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Price & Stock for GS8322Z36AB-250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8322Z36AB-250V
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 36M-Bit 1M x 36 5.5ns/3ns 119-Pin F-BGA - Bulk (Alt: GS8322Z36AB-250V) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2460 / $65.1420 | Buy Now |
DISTI #
464-GS8322Z36AB-250V
|
Mouser Electronics | SRAM 1.8/2.5V 1M x 36 32M RoHS: Not Compliant | 0 |
|
$54.6600 / $61.8900 | Order Now |
Part Details for GS8322Z36AB-250V
GS8322Z36AB-250V CAD Models
GS8322Z36AB-250V Part Data Attributes
|
GS8322Z36AB-250V
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8322Z36AB-250V
GSI Technology
ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 5.5 ns | |
Additional Feature | ALSO OPERATED WITH 2.5V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8322Z36AB-250V
This table gives cross-reference parts and alternative options found for GS8322Z36AB-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8322Z36AB-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS8322Z36B-250IV | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36B-250IV |
GS8322Z36AB-250VT | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36AB-250VT |
GS8322Z36AGB-250IV | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36AGB-250IV |
GS8322Z36AB-250IVT | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36AB-250IVT |
GS8322Z36GB-250IVT | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36GB-250IVT |
GS8322Z36B-250IVT | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36B-250IVT |
GS8322Z36AB-250IV | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36AB-250IV |
GS8322Z36B-250V | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36B-250V |
GS8322Z36GB-250IV | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36GB-250IV |
GS8322Z36GB-250V | GSI Technology | Check for Price | ZBT SRAM, 1MX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS8322Z36AB-250V vs GS8322Z36GB-250V |