Part Details for GS8321ZV32GE-200I by GSI Technology
Overview of GS8321ZV32GE-200I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Part Details for GS8321ZV32GE-200I
GS8321ZV32GE-200I CAD Models
GS8321ZV32GE-200I Part Data Attributes
|
GS8321ZV32GE-200I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8321ZV32GE-200I
GSI Technology
ZBT SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8321ZV32GE-200I
This table gives cross-reference parts and alternative options found for GS8321ZV32GE-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8321ZV32GE-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8321ZV32GE-200T | ZBT SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165 | GSI Technology | GS8321ZV32GE-200I vs GS8321ZV32GE-200T |
GS8321ZV32E-200T | ZBT SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS8321ZV32GE-200I vs GS8321ZV32E-200T |
GS8321ZV32E-200IT | ZBT SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS8321ZV32GE-200I vs GS8321ZV32E-200IT |
GS8321ZV32E-200I | ZBT SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | GSI Technology | GS8321ZV32GE-200I vs GS8321ZV32E-200I |
GS8321ZV32GE-200 | ZBT SRAM, 1MX32, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165 | GSI Technology | GS8321ZV32GE-200I vs GS8321ZV32GE-200 |