Part Details for GS8321Z32AD-333I by GSI Technology
Overview of GS8321Z32AD-333I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3333IRZ-T7A | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3333IRZ-T | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL6333IRZ | Renesas Electronics Corporation | Three-Phase Buck PWM Controller with Integrated MOSFET Drivers and Light Load Efficiency Enhancements for Intel VR11.1 Applications |
Price & Stock for GS8321Z32AD-333I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8321Z32AD-333I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 32 4.5ns/2.5ns 165-Pin FBGA - Bulk (Alt: GS8321Z32AD-333I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2460 / $65.1420 | Buy Now |
DISTI #
464-GS8321Z32AD-333I
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 32 32M | 0 |
|
$54.9300 / $60.5200 | Order Now |
Part Details for GS8321Z32AD-333I
GS8321Z32AD-333I CAD Models
GS8321Z32AD-333I Part Data Attributes
|
GS8321Z32AD-333I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8321Z32AD-333I
GSI Technology
ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 4.5 ns | |
Additional Feature | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8321Z32AD-333I
This table gives cross-reference parts and alternative options found for GS8321Z32AD-333I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8321Z32AD-333I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS8321Z32AD-333IT | GSI Technology | Check for Price | ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GS8321Z32AD-333I vs GS8321Z32AD-333IT |
GS8321Z32AGD-333IT | GSI Technology | Check for Price | ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GS8321Z32AD-333I vs GS8321Z32AGD-333IT |
GS8321Z32AGD-333I | GSI Technology | Check for Price | ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GS8321Z32AD-333I vs GS8321Z32AGD-333I |
GS8321Z32AGD-333 | GSI Technology | Check for Price | ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GS8321Z32AD-333I vs GS8321Z32AGD-333 |
GS8321Z32AD-333 | GSI Technology | Check for Price | ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GS8321Z32AD-333I vs GS8321Z32AD-333 |
GS8321Z32AGD-333T | GSI Technology | Check for Price | ZBT SRAM, 1MX32, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GS8321Z32AD-333I vs GS8321Z32AGD-333T |