Part Details for GS8321Z18AD-333VT by GSI Technology
Overview of GS8321Z18AD-333VT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for GS8321Z18AD-333VT
GS8321Z18AD-333VT CAD Models
GS8321Z18AD-333VT Part Data Attributes
|
GS8321Z18AD-333VT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8321Z18AD-333VT
GSI Technology
ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8321Z18AD-333VT
This table gives cross-reference parts and alternative options found for GS8321Z18AD-333VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8321Z18AD-333VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8322Z18AD-333V | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8322Z18AD-333V |
GS8322Z18AGD-333V | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8322Z18AGD-333V |
GS8321Z18AD-333IV | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8321Z18AD-333IV |
GS8322Z18AD-333IV | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8322Z18AD-333IV |
GS8322Z18AGD-333IV | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8322Z18AGD-333IV |
GS8321Z18AGD-333IV | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8321Z18AGD-333IV |
GS8321Z18AD-333V | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8321Z18AD-333V |
GS8321Z18AD-333IVT | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8321Z18AD-333IVT |
GS8321Z18AGD-333IVT | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8321Z18AGD-333IVT |
GS8322Z18AGD-333IVT | ZBT SRAM, 2MX18, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8321Z18AD-333VT vs GS8322Z18AGD-333IVT |